
S-80836CNY-B2-U | |
|---|---|
DigiKey Part Number | 1662-1815-ND |
Manufacturer | |
Manufacturer Product Number | S-80836CNY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $8.04100 | $80.41 |
| 25 | $7.28440 | $182.11 |
| 100 | $6.45220 | $645.22 |
| 250 | $6.05464 | $1,513.66 |
| 500 | $5.81490 | $2,907.45 |
| 1,000 | $5.61767 | $5,617.67 |
| 2,500 | $5.40935 | $13,523.38 |
| 5,000 | $5.28386 | $26,419.30 |

