Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-80830CNY-B2-U

DigiKey Part Number
1662-1796-ND
Manufacturer
Manufacturer Product Number
S-80830CNY-B2-U
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
3V
Manufacturer
ABLIC Inc.
Output
Open Drain or Open Collector
Series
Reset
Active Low
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Type
Voltage Detector
Supplier Device Package
TO-92-3
Number of Voltages Monitored
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.10000$11.10
10$8.04100$80.41
25$7.28440$182.11
100$6.45220$645.22
250$6.05464$1,513.66
500$5.81490$2,907.45
1,000$5.61767$5,617.67
2,500$5.40935$13,523.38
5,000$5.28386$26,419.30
Manufacturers Standard Package