
S-80826CNNB-B8LT2U | |
---|---|
DigiKey Part Number | 1662-1779-2-ND - Tape & Reel (TR) 1662-1779-1-ND - Cut Tape (CT) 1662-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80826CNNB-B8LT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
EDA/CAD Models | S-80826CNNB-B8LT2U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.02995 | $9,089.85 |
6,000 | $2.95578 | $17,734.68 |
9,000 | $2.91865 | $26,267.85 |
15,000 | $2.87749 | $43,162.35 |
21,000 | $2.85345 | $59,922.45 |