
S-80825CNY-B2-U | |
---|---|
DigiKey Part Number | 1662-1777-ND |
Manufacturer | |
Manufacturer Product Number | S-80825CNY-B2-U |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.45000 | $14.45 |
10 | $10.62500 | $106.25 |
25 | $9.65960 | $241.49 |
100 | $8.60270 | $860.27 |
250 | $8.09836 | $2,024.59 |
500 | $7.79438 | $3,897.19 |
1,000 | $7.54410 | $7,544.10 |
2,500 | $7.27994 | $18,199.85 |
5,000 | $7.12078 | $35,603.90 |