Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-80822CNNB-B8HT2U | |
|---|---|
DigiKey Part Number | 1662-3223-2-ND - Tape & Reel (TR) 1662-3223-1-ND - Cut Tape (CT) 1662-3223-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-80822CNNB-B8HT2U |
Description | IC SUPERVISOR 1 CHANNEL SC82AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $4.82600 | $48.26 |
| 25 | $4.34080 | $108.52 |
| 100 | $3.80660 | $380.66 |
| 250 | $3.55236 | $888.09 |
| 500 | $3.39894 | $1,699.47 |
| 1,000 | $3.27273 | $3,272.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.11685 | $9,350.55 |
| 6,000 | $3.04057 | $18,243.42 |
| 9,000 | $3.00237 | $27,021.33 |
| 15,000 | $2.96005 | $44,400.75 |
| 21,000 | $2.93529 | $61,641.09 |


