Parametric Equivalent

S-80139ALMC-JAYT2G | |
|---|---|
DigiKey Part Number | S-80139ALMC-JAYT2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80139ALMC-JAYT2G |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.9V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 32.5ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.40584 | $10,217.52 |


