
S-80122BLPF-JEHTFU | |
---|---|
DigiKey Part Number | S-80122BLPF-JEHTFU-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-80122BLPF-JEHTFU |
Description | IC SUPERVISOR 1 CHANNEL SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.2V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 65ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.06645 | $15,332.25 |
10,000 | $3.00060 | $30,006.00 |
15,000 | $2.96762 | $44,514.30 |
25,000 | $2.93109 | $73,277.25 |