
S-5844A55DB-I4T1U3 | |
---|---|
DigiKey Part Number | 1662-1679-2-ND - Tape & Reel (TR) 1662-1679-1-ND - Cut Tape (CT) 1662-1679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5844A55DB-I4T1U3 |
Description | THERMOSTAT 55DEGC ACT LOW SNT4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermostat 55°C Active Low Open Drain SNT-4A |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Trip Temperature Threshold | - | |
Switching Temperature | 55°C | |
Accuracy | ±2.5°C | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Output | Active Low | |
Output Function | /OverTemp | |
Selectable Hysteresis | No | |
Features | - | |
Voltage - Supply | 1.65 V ~ 5.5 V | |
Current - Supply | 180nA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | SNT-4A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $4.09419 | $20,470.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.81000 | $8.81 |