
S-57P1NBL8S-M3T4U | |
|---|---|
DigiKey Part Number | 1662-S-57P1NBL8S-M3T4UTR-ND - Tape & Reel (TR) 1662-S-57P1NBL8S-M3T4UCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-57P1NBL8S-M3T4U |
Description | MAGNETIC SWITCH BIPOLAR SOT23-3S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23-3S |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 26V |
Mfr | Current - Supply (Max) 4mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 150°C (TA) |
Function Bipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3S |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 3.2mT Trip, -3.2mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.83000 | $12.83 |
| 10 | $9.38900 | $93.89 |
| 25 | $8.52080 | $213.02 |
| 100 | $7.57200 | $757.20 |
| 250 | $7.11948 | $1,779.87 |
| 500 | $6.84638 | $3,423.19 |
| 1,000 | $6.62151 | $6,621.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.03958 | $21,118.74 |

