SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23-3
SOT 23-3

S-57B1CSL3B-M3T1U

DigiKey Part Number
1662-S-57B1CSL3B-M3T1UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S-57B1CSL3B-M3T1U
Description
S-57B1CSL3B-M3T1U
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
4mT Trip, 1.1mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 5.5V
Current - Supply (Max)
2mA
Current - Output (Max)
-
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.29361$12,880.83
6,000$4.19492$25,169.52
9,000$4.14552$37,309.68
15,000$4.09079$61,361.85
Manufacturers Standard Package