S-8580AA-A6T8U7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S-8580AA-A6T8U7
S-8580AA-A6T8U7

S-576ZNL1B-A6T8U

DigiKey Part Number
1662-S-576ZNL1B-A6T8UTR-ND - Tape & Reel (TR)
1662-S-576ZNL1B-A6T8UCT-ND - Cut Tape (CT)
1662-S-576ZNL1B-A6T8UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-576ZNL1B-A6T8U
Description
MAGNETIC SWITCH LATCH HSNT-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect HSNT-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
5mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 26V
Current - Supply (Max)
4.5mA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
HSNT-6
Package / Case
6-SMD, Flat Leads Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.03000$9.03
5$7.96400$39.82
10$7.56200$75.62
25$7.09120$177.28
50$6.76920$338.46
100$6.47270$647.27
500$5.87792$2,938.96
1,000$5.65689$5,656.89
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.21203$26,060.15
Manufacturers Standard Package