
S-576Z1L1R-L3T2U | |
---|---|
DigiKey Part Number | 1662-S-576Z1L1R-L3T2UTR-ND - Tape & Reel (TR) 1662-S-576Z1L1R-L3T2UCT-ND - Cut Tape (CT) 1662-S-576Z1L1R-L3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-576Z1L1R-L3T2U |
Description | MAGNETIC SWITCH LATCH TSOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect TSOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | S-576Z1L1R-L3T2U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.1mT Trip, ±4.1mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
5 | $9.87000 | $49.35 |
10 | $9.38500 | $93.85 |
25 | $8.81200 | $220.30 |
50 | $8.42120 | $421.06 |
100 | $8.06160 | $806.16 |
500 | $7.33998 | $3,669.99 |
1,000 | $7.07148 | $7,071.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.69106 | $20,073.18 |