
S-5743NBH1A-M3T4U | |
|---|---|
DigiKey Part Number | 1662-3292-2-ND - Tape & Reel (TR) 1662-3292-1-ND - Cut Tape (CT) 1662-3292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5743NBH1A-M3T4U |
Description | MAGNETIC SWITCH BIPOLAR SOT23-3S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect SOT-23-3S |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 26V |
Mfr | Current - Supply (Max) 4mA |
Series | Current - Output (Max) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Function Bipolar Switch | Mounting Type Surface Mount |
Technology | Supplier Device Package SOT-23-3S |
Polarization North Pole, South Pole | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range 4mT Trip, -4mT Release | Base Product Number |
Test Condition 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.80000 | $8.80 |
| 5 | $7.74400 | $38.72 |
| 10 | $7.35000 | $73.50 |
| 25 | $6.88640 | $172.16 |
| 50 | $6.56900 | $328.45 |
| 100 | $6.27960 | $627.96 |
| 500 | $5.69700 | $2,848.50 |
| 1,000 | $5.48053 | $5,480.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.17390 | $15,521.70 |
| 6,000 | $5.00104 | $30,006.24 |
| 9,000 | $4.90666 | $44,159.94 |
| 15,000 | $4.79435 | $71,915.25 |


