cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5742NBL2B-Y3N3U

DigiKey Part Number
S-5742NBL2B-Y3N3U-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
S-5742NBL2B-Y3N3U
Description
MAGNETIC SWITCH BIPOLAR TO92S
Customer Reference
Detailed Description
Digital Switch Bipolar Switch Open Drain Hall Effect TO-92S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Bipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
25°C
Voltage - Supply
3.5V ~ 26V
Current - Supply (Max)
4mA
Current - Output (Max)
20mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92S
Package / Case
TO-226-3, TO-92-3 Short Body, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.