
S-5742NBH1I-Y3N2U | |
---|---|
DigiKey Part Number | S-5742NBH1I-Y3N2U-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-5742NBH1I-Y3N2U |
Description | MAGNETIC SWITCH BIPOLAR TO92S |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Drain Hall Effect TO-92S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Bipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 3.3mT Trip, -3.3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3.5V ~ 26V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-92S | |
Package / Case | TO-226-3, TO-92-3 Short Body | |
Base Product Number |