
S-5725ECBL1-M3T1U | |
---|---|
DigiKey Part Number | 1662-2183-2-ND - Tape & Reel (TR) 1662-2183-1-ND - Cut Tape (CT) 1662-2183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5725ECBL1-M3T1U |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 2mA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.39839 | $13,195.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
5 | $6.70000 | $33.50 |
10 | $6.38800 | $63.88 |
25 | $6.19440 | $154.86 |
100 | $5.77480 | $577.48 |