Digital Switch Omnipolar Switch CMOS Hall Effect SNT-4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5718CCWL1-I4T1U

DigiKey Part Number
1662-3207-2-ND - Tape & Reel (TR)
1662-3207-1-ND - Cut Tape (CT)
1662-3207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5718CCWL1-I4T1U
Description
MAGNETIC SWITCH OMNIPOLAR SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch CMOS Hall Effect SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±4mT Trip, ±2.8mT Release
Test Condition
25°C
Voltage - Supply
1.45V ~ 3.6V
Current - Supply (Max)
22µA
Current - Output (Max)
1mA
Output Type
CMOS
Features
Sleep Mode
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SNT-4A
Package / Case
4-SMD, Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,784
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
5$7.59600$37.98
10$7.21000$72.10
25$6.75480$168.87
50$6.44400$322.20
100$6.15870$615.87
500$5.58618$2,793.09
1,000$5.37341$5,373.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$4.94536$24,726.80
10,000$4.78597$47,859.70
15,000$4.69891$70,483.65
Manufacturers Standard Package