
S-5716ANDL0-I4T1U | |
|---|---|
DigiKey Part Number | 1662-2176-2-ND - Tape & Reel (TR) 1662-2176-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-5716ANDL0-I4T1U |
Description | MAGNETIC SWITCH OMNIPOLAR SNT-4A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SNT-4A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±2.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 2mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SNT-4A | |
Package / Case | 4-SMD, Flat Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 5 | $6.62600 | $33.13 |
| 10 | $6.28100 | $62.81 |
| 25 | $5.88320 | $147.08 |
| 50 | $5.61040 | $280.52 |
| 100 | $5.35880 | $535.88 |
| 500 | $4.85612 | $2,428.06 |
| 1,000 | $4.66899 | $4,668.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.29269 | $21,463.45 |

