
S-5716ACDL0-M3T1U | |
---|---|
DigiKey Part Number | 1662-2170-2-ND - Tape & Reel (TR) 1662-2170-1-ND - Cut Tape (CT) 1662-2170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5716ACDL0-M3T1U |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | S-5716ACDL0-M3T1U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±2.7mT Trip, ±2.2mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply (Max) | 8µA | |
Current - Output (Max) | 2mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.55000 | $7.55 |
5 | $6.61800 | $33.09 |
10 | $6.27300 | $62.73 |
25 | $5.87560 | $146.89 |
50 | $5.60320 | $280.16 |
100 | $5.35190 | $535.19 |
500 | $4.84990 | $2,424.95 |
1,000 | $4.66303 | $4,663.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.39839 | $13,195.17 |
6,000 | $4.24922 | $25,495.32 |
9,000 | $4.16779 | $37,510.11 |
15,000 | $4.07087 | $61,063.05 |