4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-5712ACSH2-I4T1U

DigiKey Part Number
1662-1612-2-ND - Tape & Reel (TR)
1662-1612-1-ND - Cut Tape (CT)
1662-1612-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-5712ACSH2-I4T1U
Description
MAGNETIC SWITCH UNIPOLAR SNT-4A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Push-Pull Hall Effect SNT-4A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
6mT Trip, 2mT Release
Test Condition
25°C
Voltage - Supply
1.6V ~ 3.5V
Current - Supply (Max)
4µA
Current - Output (Max)
1mA
Output Type
Push-Pull
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SNT-4A
Package / Case
4-SMD, Flat Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.88000$7.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.75935$11,278.05
Manufacturers Standard Package