
S-5701BC11B-L3T2U5 | |
---|---|
DigiKey Part Number | 1662-S-5701BC11B-L3T2U5TR-ND - Tape & Reel (TR) 1662-S-5701BC11B-L3T2U5CT-ND - Cut Tape (CT) 1662-S-5701BC11B-L3T2U5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5701BC11B-L3T2U5 |
Description | MAGNETIC SWITCH SENSOR IC |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch CMOS Magnetoresistive TSOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | Either | |
Sensing Range | ±4mT Trip, ±3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.7V ~ 5.5V | |
Current - Supply (Max) | 160nA (Typ) | |
Current - Output (Max) | 20mA | |
Output Type | CMOS | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |