
S-5611AB1A-K8T5U | |
---|---|
DigiKey Part Number | 1662-S-5611AB1A-K8T5UTR-ND - Tape & Reel (TR) 1662-S-5611AB1A-K8T5UCT-ND - Cut Tape (CT) 1662-S-5611AB1A-K8T5UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-5611AB1A-K8T5U |
Description | INDUSTRIAL HALL EFFECT SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Programmable Analog Voltage Hall Effect 8-TMSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Programmable | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | Programmable | |
Test Condition | 25°C | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 22mA | |
Current - Output (Max) | 12mA | |
Output Type | Analog Voltage | |
Features | Programmable | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TMSOP | |
Package / Case | 8-WSSOP, 8-MSOP (0.110", 2.80mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.34000 | $27.34 |
5 | $24.45200 | $122.26 |
10 | $23.36900 | $233.69 |
25 | $22.07440 | $551.86 |
50 | $21.18940 | $1,059.47 |
100 | $20.37970 | $2,037.97 |
500 | $18.75162 | $9,375.81 |
1,000 | $18.24123 | $18,241.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $17.07880 | $68,315.20 |