
S-25C640A0I-T8T1U3 | |
---|---|
DigiKey Part Number | 1662-3195-2-ND - Tape & Reel (TR) 1662-3195-1-ND - Cut Tape (CT) 1662-3195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25C640A0I-T8T1U3 |
Description | IC EEPROM 64KBIT SPI 5MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.81000 | $38.10 |
25 | $3.70480 | $92.62 |
50 | $3.62920 | $181.46 |
100 | $3.55040 | $355.04 |
250 | $3.44568 | $861.42 |
500 | $3.36618 | $1,683.09 |
1,000 | $3.28670 | $3,286.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.22278 | $12,891.12 |
8,000 | $3.14264 | $25,141.12 |
12,000 | $3.09625 | $37,155.00 |
20,000 | $3.03840 | $60,768.00 |