S-24C08DI-K8T3U5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-93C46BD0I-K8T3U

DigiKey Part Number
1662-2754-2-ND - Tape & Reel (TR)
1662-2754-1-ND - Cut Tape (CT)
1662-2754-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-93C46BD0I-K8T3U
Description
IC EEPROM 1KBIT MICROWIRE 8TMSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TMSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
64 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
8ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TMSOP
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
4,000$2.10680$8,427.20
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.80800$28.08
25$2.67680$66.92
50$2.58480$129.24
100$2.49370$249.37
250$2.37856$594.64
500$2.29498$1,147.49
1,000$2.21426$2,214.26
* All Digi-Reel orders will add a $55.00 reeling fee.