
S-25C160A0I-T8T1U3 | |
---|---|
DigiKey Part Number | 1662-2743-2-ND - Tape & Reel (TR) 1662-2743-1-ND - Cut Tape (CT) 1662-2743-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25C160A0I-T8T1U3 |
Description | IC EEPROM 16KBIT SPI 5MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.68063 | $10,722.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $3.99300 | $39.93 |
25 | $3.70760 | $92.69 |
50 | $3.68800 | $184.40 |