Similar
Similar
Similar

S-25C160A0I-T8T1U3 | |
|---|---|
DigiKey Part Number | 1662-2743-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-25C160A0I-T8T1U3 |
Description | IC EEPROM 16KBIT SPI 5MHZ 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 5 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-TSSOP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA160CT-I/ST | Microchip Technology | 0 | 25AA160CT-I/ST-ND | $6.71039 | Similar |
| 25LC160CT-E/ST | Microchip Technology | 0 | 25LC160CT-E/ST-ND | $7.34344 | Similar |
| CAV25160YE-GT3 | onsemi | 2,501 | CAV25160YE-GT3OSCT-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.24901 | $12,996.04 |



