
S-25A128B0A-J8T2U3 | |
|---|---|
DigiKey Part Number | 1662-S-25A128B0A-J8T2U3TR-ND - Tape & Reel (TR) 1662-S-25A128B0A-J8T2U3CT-ND - Cut Tape (CT) 1662-S-25A128B0A-J8T2U3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-25A128B0A-J8T2U3 |
Description | IC EEPROM 128KBIT SPI 8SOPJ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 128Kbit SPI 6.5 MHz 8-SOP-J |
Datasheet | Datasheet |
Category | Clock Frequency 6.5 MHz |
Mfr | Write Cycle Time - Word, Page 5ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-SOP-J |
Memory Organization 16K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $9.16700 | $91.67 |
| 25 | $8.91200 | $222.80 |
| 50 | $8.71800 | $435.90 |
| 100 | $8.52410 | $852.41 |
| 250 | $8.26556 | $2,066.39 |
| 500 | $8.06990 | $4,034.95 |
| 1,000 | $7.87505 | $7,875.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.49034 | $29,961.36 |
| 8,000 | $7.30175 | $58,414.00 |

