Similar
Similar
Similar
Similar
Similar

S-24CS01AFJ-TBH-U | |
|---|---|
DigiKey Part Number | 1662-S-24CS01AFJ-TBH-UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-24CS01AFJ-TBH-U |
Description | IC EEPROM 1KBIT I2C 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C 350 kHz 1 µs 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 350 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 1 µs | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.11566 | $8,462.64 |
| 8,000 | $2.06427 | $16,514.16 |
| 12,000 | $2.03855 | $24,462.60 |
| 20,000 | $2.01003 | $40,200.60 |
| 28,000 | $1.99337 | $55,814.36 |
| 40,000 | $1.97735 | $79,094.00 |



