
S-24C02DI-A8T1U5 | |
|---|---|
DigiKey Part Number | 1662-2723-2-ND - Tape & Reel (TR) 1662-2723-1-ND - Cut Tape (CT) 1662-2723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-24C02DI-A8T1U5 |
Description | IC EEPROM 2KBIT I2C HSNT-8-A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 500 ns 8-DFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 500 ns | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.20000 | $2.20 |
| 10 | $2.06400 | $20.64 |
| 25 | $2.01040 | $50.26 |
| 50 | $1.97100 | $98.55 |
| 100 | $1.93030 | $193.03 |
| 250 | $1.87484 | $468.71 |
| 500 | $1.83272 | $916.36 |
| 1,000 | $1.79055 | $1,790.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.82812 | $9,140.60 |
| 10,000 | $1.78310 | $17,831.00 |
| 15,000 | $1.75700 | $26,355.00 |
| 25,000 | $1.72441 | $43,110.25 |
| 35,000 | $1.70313 | $59,609.55 |

