


S-19933BA-A6T8U7 | |
|---|---|
DigiKey Part Number | 1662-S-19933BA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19933BA-A6T8U7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | S-19933BA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | S-19933BA-A6T8U7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $10.72900 | $107.29 |
| 25 | $9.75720 | $243.93 |
| 100 | $8.69010 | $869.01 |
| 250 | $8.18172 | $2,045.43 |
| 500 | $7.87522 | $3,937.61 |
| 1,000 | $7.62273 | $7,622.73 |
| 2,500 | $7.35620 | $18,390.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $7.19562 | $35,978.10 |
| 10,000 | $7.06345 | $70,634.50 |

