


S-19932CA-A6T8U7 | |
---|---|
DigiKey Part Number | 1662-S-19932CA-A6T8U7TR-ND - Tape & Reel (TR) 1662-S-19932CA-A6T8U7CT-ND - Cut Tape (CT) 1662-S-19932CA-A6T8U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19932CA-A6T8U7 |
Description | IC REG BUCK ADJ 600MA HSNT-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 600mA 6-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 400kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.81000 | $15.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.20481 | $36,024.05 |
10,000 | $7.07247 | $70,724.70 |