
S-57GDNL1S-L3T2U | |
|---|---|
DigiKey Part Number | 1662-S-57GDNL1S-L3T2UTR-ND - Tape & Reel (TR) 1662-S-57GDNL1S-L3T2UCT-ND - Cut Tape (CT) 1662-S-57GDNL1S-L3T2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57GDNL1S-L3T2U |
Description | MAG SWITCH OMNIPOLAR TSOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect TSOT-23-3S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | Either | |
Sensing Range | ±6mT Trip, ±4.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 26V | |
Current - Supply (Max) | 4.5mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-3S | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 5 | $8.69800 | $43.49 |
| 10 | $8.26300 | $82.63 |
| 25 | $7.74800 | $193.70 |
| 50 | $7.39600 | $369.80 |
| 100 | $7.07380 | $707.38 |
| 500 | $6.42658 | $3,213.29 |
| 1,000 | $6.18610 | $6,186.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.84529 | $17,535.87 |
| 6,000 | $5.65320 | $33,919.20 |
| 9,000 | $5.54826 | $49,934.34 |
| 15,000 | $5.42341 | $81,351.15 |


