


S-19932BA-A8T1U7 | |
---|---|
DigiKey Part Number | 1662-S-19932BA-A8T1U7TR-ND - Tape & Reel (TR) 1662-S-19932BA-A8T1U7CT-ND - Cut Tape (CT) 1662-S-19932BA-A8T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19932BA-A8T1U7 |
Description | IC REG BUCK ADJ 600MA HSNT-8A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 8-SMD, Flat Leads Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | HSNT-8-A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $7.18643 | $35,932.15 |
10,000 | $7.05443 | $70,544.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.77000 | $15.77 |
10 | $14.13100 | $141.31 |
25 | $13.33120 | $333.28 |