


S-57RBNL1S-A6T8U | |
|---|---|
DigiKey Part Number | 1662-S-57RBNL1S-A6T8UTR-ND - Tape & Reel (TR) 1662-S-57RBNL1S-A6T8UCT-ND - Cut Tape (CT) 1662-S-57RBNL1S-A6T8UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-57RBNL1S-A6T8U |
Description | MAG SWITCH LATCH/BIPLR HSNT-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch, Bipolar Switch Open Drain Hall Effect HSNT-6 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 4.5mA |
Mfr | Current - Output (Max) 10mA |
Series | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TA) |
Part Status Active | Grade Automotive |
Function Latch, Bipolar Switch | Qualification AEC-Q100 |
Technology | Mounting Type Surface Mount |
Polarization North Pole, South Pole | Supplier Device Package HSNT-6 |
Sensing Range 5.6mT Trip, -5.6mT Release | Package / Case 6-SMD, Flat Leads Exposed Pad |
Test Condition -40°C ~ 150°C | Base Product Number |
Voltage - Supply 2.7V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 5 | $7.97400 | $39.87 |
| 10 | $7.57200 | $75.72 |
| 25 | $7.10000 | $177.50 |
| 50 | $6.77780 | $338.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $5.21870 | $26,093.50 |

