PMIC TO-252-9S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC TO-252-9S
Improves Higher-accuracy Sensing and Safety Design. - Voltage Tracker IC S-19721 Series

S-19721A00A-V9T1U7

DigiKey Part Number
1662-S-19721A00A-V9T1U7TR-ND - Tape & Reel (TR)
1662-S-19721A00A-V9T1U7CT-ND - Cut Tape (CT)
1662-S-19721A00A-V9T1U7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19721A00A-V9T1U7
Description
IC REG LIN POS ADJ 250MA TO-252-
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
PMIC TO-252-9S
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C (TA)
Manufacturer
ABLIC Inc.
Grade
Automotive
Series
Qualification
AEC-Q100
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
TO-252-9, DPAK (8 Leads + Tab)
Current - Supply
40µA
Supplier Device Package
TO-252-9S
Voltage - Supply
4V ~ 36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$23.84000$23.84
10$17.79100$177.91
25$16.28520$407.13
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$13.64868$54,594.72
Manufacturers Standard Package