
S-19500AFKA-E8T1U4 | |
---|---|
DigiKey Part Number | 1662-S-19500AFKA-E8T1U4TR-ND - Tape & Reel (TR) 1662-S-19500AFKA-E8T1U4CT-ND - Cut Tape (CT) 1662-S-19500AFKA-E8T1U4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19500AFKA-E8T1U4 |
Description | VOLT REGULATORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel 8-HSOPA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.6V | |
Output | - | |
Reset | Active High | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOPA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.43000 | $19.43 |
10 | $14.43100 | $144.31 |
25 | $13.17760 | $329.44 |
100 | $11.79650 | $1,179.65 |
250 | $11.13856 | $2,784.64 |
500 | $10.74194 | $5,370.97 |
1,000 | $10.41537 | $10,415.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.92557 | $39,702.28 |
8,000 | $9.74360 | $77,948.80 |