


S-19405E49A-A8T1U4 | |
---|---|
DigiKey Part Number | 1662-S-19405E49A-A8T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19405E49A-A8T1U4 |
Description | WATCHDOG TIMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel HSNT-8-A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.9V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8.7ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-8-A |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $11.38897 | $56,944.85 |