
S-19316BADA-U5T1U7 | |
---|---|
DigiKey Part Number | 1662-S-19316BADA-U5T1U7TR-ND - Tape & Reel (TR) 1662-S-19316BADA-U5T1U7CT-ND - Cut Tape (CT) 1662-S-19316BADA-U5T1U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19316BADA-U5T1U7 |
Description | IC REG LINEAR 3.3V 40MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 40mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 30mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.97000 | $22.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.20320 | $12,203.20 |
2,000 | $11.89709 | $23,794.18 |
3,000 | $11.74380 | $35,231.40 |
5,000 | $11.57398 | $57,869.90 |
7,000 | $11.47473 | $80,323.11 |