Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19252J10H-M5T1U4 | |
|---|---|
DigiKey Part Number | 1662-S-19252J10H-M5T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19252J10H-M5T1U4 |
Description | IC REG LINEAR 1V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 57 µA |
Series | PSRR 80dB ~ 70dB (1kHz ~ 10KHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1V | Package / Case SC-74A, SOT-753 |
Voltage Dropout (Max) 0.626V @ 100mA | Supplier Device Package SOT-23-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19252K10H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19252K10H-M5T1U4TR-ND | $2.73154 | Parametric Equivalent |
| S-19252L10H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19252L10H-M5T1U4TR-ND | $2.73154 | Parametric Equivalent |
| S-19252M10H-M5T1U4 | ABLIC Inc. | 0 | 1662-S-19252M10H-M5T1U4TR-ND | $2.73154 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.73154 | $8,194.62 |
| 6,000 | $2.66347 | $15,980.82 |
| 9,000 | $2.62937 | $23,664.33 |
| 15,000 | $2.59159 | $38,873.85 |
| 21,000 | $2.56951 | $53,959.71 |
| 30,000 | $2.54829 | $76,448.70 |


