


S-19252F28H-A4T7U4 | |
---|---|
DigiKey Part Number | 1662-S-19252F28H-A4T7U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19252F28H-A4T7U4 |
Description | IC REG LIN 2.8V 150MA HSNT-4-B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA HSNT-4-B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.103V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 57 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads Exposed Pad | |
Supplier Device Package | HSNT-4-B |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.62447 | $26,244.70 |
20,000 | $2.57587 | $51,517.40 |
30,000 | $2.55154 | $76,546.20 |