
S-19252D10H-N4T1U4 | |
---|---|
DigiKey Part Number | 1662-S-19252D10H-N4T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19252D10H-N4T1U4 |
Description | IC REG LINEAR 1V 150MA SC-82AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.626V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 57 µA | |
PSRR | 80dB ~ 70dB (1kHz ~ 10KHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.72805 | $8,184.15 |
6,000 | $2.66006 | $15,960.36 |
9,000 | $2.62601 | $23,634.09 |
15,000 | $2.58828 | $38,824.20 |
21,000 | $2.56623 | $53,890.83 |
30,000 | $2.54503 | $76,350.90 |