
S-19100N27H-N4T2U | |
|---|---|
DigiKey Part Number | 1662-S-19100N27H-N4T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19100N27H-N4T2U |
Description | S-19100N27H-N4T2U |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-82AB |
Datasheet | Datasheet |
Category | Reset Active Low |
Manufacturer ABLIC Inc. | Reset Timeout 12ms Minimum |
Series | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Voltage Detector | Mounting Type Surface Mount |
Number of Voltages Monitored 1 | Package / Case SC-82A, SOT-343 |
Voltage - Threshold 2.7V | Supplier Device Package SC-82AB |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.91708 | $11,751.24 |
| 6,000 | $3.82556 | $22,953.36 |
| 9,000 | $3.77971 | $34,017.39 |
| 15,000 | $3.72893 | $55,933.95 |
| 21,000 | $3.69925 | $77,684.25 |

