
S-19251C25H-M5T1U4 | |
---|---|
DigiKey Part Number | 1662-S-19251C25H-M5T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19251C25H-M5T1U4 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
Current - Supply (Max) | 50 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.63740 | $7,912.20 |
6,000 | $2.57128 | $15,427.68 |
9,000 | $2.53815 | $22,843.35 |
15,000 | $2.50146 | $37,521.90 |
21,000 | $2.48001 | $52,080.21 |
30,000 | $2.45938 | $73,781.40 |