TO-252-5S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S-19246E50H-V5T2U

DigiKey Part Number
1662-S-19246E50H-V5T2UTR-ND - Tape & Reel (TR)
1662-S-19246E50H-V5T2UCT-ND - Cut Tape (CT)
1662-S-19246E50H-V5T2UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S-19246E50H-V5T2U
Description
IC REG LINEAR 5V 2A TO252-5S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 2A TO-252-5S
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.62V @ 2A
Current - Output
Current - Quiescent (Iq)
150 µA
PSRR
50dB (1kHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab)
Supplier Device Package
TO-252-5S
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.28000$31.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$10.66558$42,662.32
Manufacturers Standard Package