Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19244F12A-A6T1U | |
|---|---|
DigiKey Part Number | 1662-S-19244F12A-A6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19244F12A-A6T1U |
Description | IC REG LINEAR 1.2V 1A 6-HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-HSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 60dB (1kHz) |
Series | Control Features Enable, Soft Start |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-HSOP |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19244A12A-E6T1U | ABLIC Inc. | 0 | 1662-S-19244A12A-E6T1UTR-ND | $0.96277 | Parametric Equivalent |
| S-19244B12A-E6T1U | ABLIC Inc. | 0 | 1662-S-19244B12A-E6T1UTR-ND | $0.96277 | Parametric Equivalent |
| S-19244C12A-E6T1U | ABLIC Inc. | 0 | 1662-S-19244C12A-E6T1UTR-ND | $1.08416 | Parametric Equivalent |
| S-19244D12A-E6T1U | ABLIC Inc. | 0 | 1662-S-19244D12A-E6T1UTR-ND | $0.96277 | Parametric Equivalent |
| S-19244E12A-E6T1U | ABLIC Inc. | 0 | 1662-S-19244E12A-E6T1UTR-ND | $1.08416 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.91541 | $31,661.64 |
| 8,000 | $7.76411 | $62,112.88 |


