
S-19243G18A-E6T1U | |
---|---|
DigiKey Part Number | 1662-S-19243G18A-E6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19243G18A-E6T1U |
Description | IC REG LINEAR 1.8V 500MA 6-HSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $7.92552 | $31,702.08 |
8,000 | $7.77402 | $62,192.16 |