Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S-19243B18H-E6T1U | |
|---|---|
DigiKey Part Number | 1662-S-19243B18H-E6T1UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19243B18H-E6T1U |
Description | IC REG LINEAR 1.8V 500MA 6-HSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Series | PSRR 55dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins |
Voltage Dropout (Max) 1V @ 200mA | Supplier Device Package 6-HSOP |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-19243A18H-E6T1U | ABLIC Inc. | 0 | 1662-S-19243A18H-E6T1UTR-ND | $8.25504 | Parametric Equivalent |
| S-19243C18H-E6T1U | ABLIC Inc. | 0 | 1662-S-19243C18H-E6T1UTR-ND | $7.34308 | Parametric Equivalent |
| S-19243D18H-E6T1U | ABLIC Inc. | 0 | 1662-S-19243D18H-E6T1UTR-ND | $7.34308 | Parametric Equivalent |
| S-19243E18H-E6T1U | ABLIC Inc. | 0 | 1662-S-19243E18H-E6T1UTR-ND | $7.34308 | Parametric Equivalent |
| S-19243F18H-E6T1U | ABLIC Inc. | 0 | 1662-S-19243F18H-E6T1UTR-ND | $7.34308 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $7.34308 | $29,372.32 |
| 8,000 | $7.20076 | $57,606.08 |


