
S-19213B00A-V5T2U7 | |
|---|---|
DigiKey Part Number | 1662-S-19213B00A-V5T2U7TR-ND - Tape & Reel (TR) 1662-S-19213B00A-V5T2U7CT-ND - Cut Tape (CT) 1662-S-19213B00A-V5T2U7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-19213B00A-V5T2U7 |
Description | IC REG LINEAR POS ADJ TO252-5S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5S |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 9.8 µA |
Series | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C (TA) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 36V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.8V | Package / Case TO-252-5, DPAK (4 Leads + Tab) |
Voltage - Output (Max) | Supplier Device Package TO-252-5S |
Voltage Dropout (Max) 0.32V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $17.00200 | $170.02 |
| 25 | $15.54840 | $388.71 |
| 100 | $13.95190 | $1,395.19 |
| 250 | $13.19056 | $3,297.64 |
| 500 | $12.90594 | $6,452.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $11.78795 | $47,151.80 |


