
S-19212B33A-V5T2U | |
---|---|
DigiKey Part Number | 1662-S-19212B33A-V5T2UTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19212B33A-V5T2U |
Description | IC REG LIN 3.3V 250MA TO252-5S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA TO-252-5S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 8.5 µA | |
PSRR | 45dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab) | |
Supplier Device Package | TO-252-5S |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $9.71423 | $38,856.92 |
8,000 | $9.53548 | $76,283.84 |