
S-19110CALA-M6T1U4 | |
---|---|
DigiKey Part Number | 1662-S-19110CALA-M6T1U4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S-19110CALA-M6T1U4 |
Description | S-19110CALA-M6T1U4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 8ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.65753 | $52,972.59 |